There are no models available for this part yet.
Overview of CC0402KRX7R5BB474 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0402KRX7R5BB474 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK9077
|
Newark | Capacitor, 0.47Uf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R5BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5577 |
|
$0.0860 / $0.1520 | Buy Now | |
DISTI #
80AK7798
|
Newark | Capacitor, 0.47Uf, X7R, 0402, Capacitance:0.47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0402KRX7R5BB474 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now | |
DISTI #
13-CC0402KRX7R5BB474CT-ND
|
DigiKey | CAP CER 0.47UF 6.3V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59338 In Stock |
|
$0.0312 / $0.2700 | Buy Now | |
DISTI #
CC0402KRX7R5BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX7R5BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 | Buy Now | |
DISTI #
603-CC0402KRX75BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X7R 0402 10% RoHS: Compliant | 18643 |
|
$0.0370 / $0.2300 | Buy Now | |
Future Electronics | MLCC - 0402 6.3V 470000 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0298 / $0.0323 | Buy Now | ||
DISTI #
CC0402KRX7R5BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0420 | Buy Now | |
DISTI #
KKK26921
|
Rutronik | KC 470nF 0402 10% 6,3V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0280 / $0.0285 | Buy Now | |
DISTI #
CC0402KRX7R5BB474
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] (Alt: CC0402KRX7R5BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (1005) 0402 470nF 6.3VDC ±10% X7R | 0 |
|
$0.0477 / $0.0582 | RFQ |
CAD Models for CC0402KRX7R5BB474 by YAGEO Corporation
Part Data Attributes for CC0402KRX7R5BB474 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CC0402KRX7R5BB474
This table gives cross-reference parts and alternative options found for CC0402KRX7R5BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R5BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05B474KJND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Surge Components Inc | CC0402KRX7R5BB474 vs SCM05B474KJND |
SCM05B474KJNH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Surge Components Inc | CC0402KRX7R5BB474 vs SCM05B474KJNH |
0402B474K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KRX7R5BB474 vs 0402B474K6R3NB |
SCM05B474KJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Surge Components Inc | CC0402KRX7R5BB474 vs SCM05B474KJNI |
0402B474K6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KRX7R5BB474 vs 0402B474K6R3ST |
0402B474K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KRX7R5BB474 vs 0402B474K6R3C |
MMASJ105SB7474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX7R5BB474 vs MMASJ105SB7474KFNA01 |
0402B474K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CC0402KRX7R5BB474 vs 0402B474K6R3CT |
0402B474K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KRX7R5BB474 vs 0402B474K6R3CB |
0402B474K6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KRX7R5BB474 vs 0402B474K6R3SB |