There are no models available for this part yet.
Overview of CC0402KRX5R8BB474 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0402KRX5R8BB474 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK3184
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R8BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3665 |
|
$0.0470 / $0.0760 | Buy Now | |
DISTI #
90AJ5789
|
Newark | Cap, 0.47Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R8BB474 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0320 | Buy Now | |
DISTI #
13-CC0402KRX5R8BB474CT-ND
|
DigiKey | CAP CER 0.47UF 25V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0153 / $0.1600 | Buy Now | |
DISTI #
CC0402KRX5R8BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRX5R8BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now | |
DISTI #
603-CC0402KRX58BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X5R 0402 10% RoHS: Compliant | 4997 |
|
$0.0160 / $0.1700 | Buy Now | |
Future Electronics | 0402 25V X5R 10% 470nF multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 100000Reel |
|
$0.0146 / $0.0156 | Buy Now | ||
Future Electronics | 0402 25V X5R 10% 470nF multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0200 | Buy Now | ||
Quest Components | 8000 |
|
$0.0380 / $0.1900 | Buy Now | |||
Quest Components | 73 |
|
$0.0525 / $0.1050 | Buy Now | |||
DISTI #
CC0402KRX5R8BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0244 / $0.0269 | Buy Now |
CAD Models for CC0402KRX5R8BB474 by YAGEO Corporation
Part Data Attributes for CC0402KRX5R8BB474 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CC0402KRX5R8BB474
This table gives cross-reference parts and alternative options found for CC0402KRX5R8BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R8BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A474KA5SNND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samsung Electro-Mechanics | CC0402KRX5R8BB474 vs CL05A474KA5SNND |
GXT155R61E474KE01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX5R8BB474 vs GXT155R61E474KE01W |
GRT155R61E474KE01J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.47 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX5R8BB474 vs GRT155R61E474KE01J |
MBAST105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402KRX5R8BB474 vs MBAST105AB5474KFNA01 |
0402X474K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0402KRX5R8BB474 vs 0402X474K250CG |
C0402X5R474K250NYB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Eyang Technology Development Co Ltd | CC0402KRX5R8BB474 vs C0402X5R474K250NYB |
GRM155R61E474KE01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX5R8BB474 vs GRM155R61E474KE01W |
GRM155R61E474KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX5R8BB474 vs GRM155R61E474KA12D |
CC0402KPX5R8BB474 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0402KRX5R8BB474 vs CC0402KPX5R8BB474 |
GRT155R61E474KE01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.47 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402KRX5R8BB474 vs GRT155R61E474KE01W |