Part Details for CC0402KRX5R7BB333 by YAGEO Corporation
Overview of CC0402KRX5R7BB333 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRX5R7BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9064
|
Newark | Capacitor, 0.033Uf, X5R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R7BB333 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7900 |
|
$0.0150 / $0.0240 | Buy Now |
DISTI #
311-1695-1-ND
|
DigiKey | CAP CER 0.033UF 16V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5462 In Stock |
|
$0.0085 / $0.1000 | Buy Now |
DISTI #
CC0402KRX5R7BB333
|
Avnet Americas | Cap Ceramic 0.033uF 16V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: CC0402KRX5R7BB333) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC402KRX5R7BB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.033uF X5R 0402 10% RoHS: Compliant | 7317 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 0.033UF 16V X5R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0067 / $0.0074 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33K pF 16 Volts 10% RoHS: Compliant |
90000 Partner Stock |
|
$0 | Buy Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 117000 |
|
RFQ | |
|
Ozdisan Elektronik | MLCC (1005) 0402 33nF 16VDC ±10% X5R | 0 |
|
$0.0056 / $0.0073 | RFQ |
Part Details for CC0402KRX5R7BB333
CC0402KRX5R7BB333 CAD Models
CC0402KRX5R7BB333 Part Data Attributes
|
CC0402KRX5R7BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R7BB333
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R7BB333
This table gives cross-reference parts and alternative options found for CC0402KRX5R7BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R7BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X5R333KEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | Darfon Corporation | CC0402KRX5R7BB333 vs C1005X5R333KEWS |
C0402C333K4PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | KEMET Corporation | CC0402KRX5R7BB333 vs C0402C333K4PAC7411 |
C0402C333K4PAC7867 | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel | KEMET Corporation | CC0402KRX5R7BB333 vs C0402C333K4PAC7867 |
CM05X5R333K16AW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | KYOCERA Corporation | CC0402KRX5R7BB333 vs CM05X5R333K16AW |
GRM155R61C333KA01J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402KRX5R7BB333 vs GRM155R61C333KA01J |
C0402X5R333K160NJN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.033uF, 0402, | Eyang Technology Development Co Ltd | CC0402KRX5R7BB333 vs C0402X5R333K160NJN |
0402X333K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0402KRX5R7BB333 vs 0402X333K160CG |
C1005X5R1C333K050BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CC0402KRX5R7BB333 vs C1005X5R1C333K050BA |
CM05X5R333K16KQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0402KRX5R7BB333 vs CM05X5R333K16KQ |
C0402C333K4PALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC0402KRX5R7BB333 vs C0402C333K4PALTM |