Part Details for CC0402KCX7R6BB683 by YAGEO Corporation
Overview of CC0402KCX7R6BB683 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0402KCX7R6BB683
CC0402KCX7R6BB683 CAD Models
CC0402KCX7R6BB683 Part Data Attributes
|
CC0402KCX7R6BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KCX7R6BB683
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KCX7R6BB683
This table gives cross-reference parts and alternative options found for CC0402KCX7R6BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KCX7R6BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B683K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402KCX7R6BB683 vs 0402B683K100NB |
CL05B683KP5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samsung Electro-Mechanics | CC0402KCX7R6BB683 vs CL05B683KP5ACNC |
C0402C683K8RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | KEMET Corporation | CC0402KCX7R6BB683 vs C0402C683K8RAC9028 |
SCM05B683KNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | CC0402KCX7R6BB683 vs SCM05B683KNNC |
CL05B683KP5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CC0402KCX7R6BB683 vs CL05B683KP5NNNP |
0402C683KZNT4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Mijo Technology | CC0402KCX7R6BB683 vs 0402C683KZNT4 |
0402C683KZPT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Mijo Technology | CC0402KCX7R6BB683 vs 0402C683KZPT1.5 |
AC0402KRX7R6BB683 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, | YAGEO Corporation | CC0402KCX7R6BB683 vs AC0402KRX7R6BB683 |
CL05B683KPNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samsung Electro-Mechanics | CC0402KCX7R6BB683 vs CL05B683KPNE |
CL05B683KP5ANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samsung Electro-Mechanics | CC0402KCX7R6BB683 vs CL05B683KP5ANNB |