Part Details for CC0402KCX7R5BB474 by YAGEO Corporation
Overview of CC0402KCX7R5BB474 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0402KCX7R5BB474
CC0402KCX7R5BB474 CAD Models
CC0402KCX7R5BB474 Part Data Attributes
|
CC0402KCX7R5BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KCX7R5BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for CC0402KCX7R5BB474
This table gives cross-reference parts and alternative options found for CC0402KCX7R5BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KCX7R5BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B474K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KCX7R5BB474 vs 0402B474K6R3S |
225520715658 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | CC0402KCX7R5BB474 vs 225520715658 |
0402B474K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KCX7R5BB474 vs 0402B474K6R3CB |
0402B474K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KCX7R5BB474 vs 0402B474K6R3NB |
225520755658 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | CC0402KCX7R5BB474 vs 225520755658 |
C0402C474K9RACTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402KCX7R5BB474 vs C0402C474K9RACTU |
JMK105B7474KV-F | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0402KCX7R5BB474 vs JMK105B7474KV-F |
0402B474K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402KCX7R5BB474 vs 0402B474K6R3N |
04022R474K5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | CC0402KCX7R5BB474 vs 04022R474K5B30D |
JMK105B7474KVHF | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0402KCX7R5BB474 vs JMK105B7474KVHF |