Part Details for CC0402JPNPO9BN221 by YAGEO Corporation
Overview of CC0402JPNPO9BN221 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JPNPO9BN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9981
|
Newark | Capacitor, 220Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JPNPO9BN221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48340 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
81AK3263
|
Newark | Capacitor, 220Pf, C0G/Np0, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1Mm Rohs Compliant: Yes |Yageo CC0402JPNPO9BN221 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
13-CC0402JPNPO9BN221CT-ND
|
DigiKey | CAP CER 220PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
248110 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
CC0402JPNPO9BN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN221) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
603-CC402JPNPO9BN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF C0G 0402 5% RoHS: Compliant | 206034 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF 50V NPO 5% 0402 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks Container: Reel | 1750000Reel |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
77585804
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2349 | Americas - 3050000 |
|
$0.0023 / $0.0030 | Buy Now |
DISTI #
KKK26879
|
Rutronik | KC 220pF 0402 5% 50V NP0 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Stock DE - 300000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 | Buy Now |
DISTI #
SMC-CC0402JPNPO9BN221
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 52 |
|
RFQ | |
DISTI #
CC0402JPNPO9BN221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN221) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0402JPNPO9BN221
CC0402JPNPO9BN221 CAD Models
CC0402JPNPO9BN221 Part Data Attributes
|
CC0402JPNPO9BN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JPNPO9BN221
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JPNPO9BN221
This table gives cross-reference parts and alternative options found for CC0402JPNPO9BN221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JPNPO9BN221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105CG221JVHF | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0402JPNPO9BN221 vs UMK105CG221JVHF |
MBASU105SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JPNPO9BN221 vs MBASU105SCG221JFNA18 |
CC0402JRNPO9BN221 | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CC0402JPNPO9BN221 vs CC0402JRNPO9BN221 |
C0402C221J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0402JPNPO9BN221 vs C0402C221J5GACTU |
MBASU105SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JPNPO9BN221 vs MBASU105SCG221JFNA01 |
C0402C221J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CC0402JPNPO9BN221 vs C0402C221J5GACAUTO |
GRT1555C1H221JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JPNPO9BN221 vs GRT1555C1H221JA02D |
UMK105CG221JV-F | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0402JPNPO9BN221 vs UMK105CG221JV-F |
GRM1555C1H221JA01J | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0402JPNPO9BN221 vs GRM1555C1H221JA01J |
CL05C221JB51PNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CC0402JPNPO9BN221 vs CL05C221JB51PNC |