Part Details for CC0402JPNPO9BN180 by YAGEO Corporation
Overview of CC0402JPNPO9BN180 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402JPNPO9BN180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9979
|
Newark | Capacitor, 18Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402JPNPO9BN180 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38220 |
|
$0.0070 / $0.0110 | Buy Now |
DISTI #
76AK4281
|
Newark | Capacitor, 18Pf, C0G/Np0, 50V, 0402, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JPNPO9BN180 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
65R7530
|
Newark | Capacitor, 18Pf, C0G/Np0, 50V, 0402, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JPNPO9BN180 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
13-CC0402JPNPO9BN180CT-ND
|
DigiKey | CAP CER 18PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117852 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
CC0402JPNPO9BN180
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN180) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-CC402JPNPO9BN180
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 18 pF C0G 0402 5% RoHS: Compliant | 146229 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | MLCC SMD/SMT 18pF 50V NPO 5% RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks Container: Reel | 50000Reel |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
CC0402JPNPO9BN180
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 18 pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
CC0402JPNPO9BN180
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN180) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 18pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0027 / $0.0035 | RFQ |
Part Details for CC0402JPNPO9BN180
CC0402JPNPO9BN180 CAD Models
CC0402JPNPO9BN180 Part Data Attributes
|
CC0402JPNPO9BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JPNPO9BN180
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JPNPO9BN180
This table gives cross-reference parts and alternative options found for CC0402JPNPO9BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JPNPO9BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B2C0G1H180J050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0402JPNPO9BN180 vs CGA2B2C0G1H180J050BA |
CQ0402JRNPO9BN180 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402JPNPO9BN180 vs CQ0402JRNPO9BN180 |
GRT1555C1H180JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JPNPO9BN180 vs GRT1555C1H180JA02D |
GRM1555C1H180JA01J | Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0402JPNPO9BN180 vs GRM1555C1H180JA01J |
GJM1555C1H180JB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JPNPO9BN180 vs GJM1555C1H180JB01D |
MCASU105SCG180JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402JPNPO9BN180 vs MCASU105SCG180JFNA01 |
GCM1555C1H180JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402JPNPO9BN180 vs GCM1555C1H180JA16J |
GRT1555C1H180JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402JPNPO9BN180 vs GRT1555C1H180JA02J |
C0402C180J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402JPNPO9BN180 vs C0402C180J5GALTU |
CGA2B2C0G1H180J050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0402JPNPO9BN180 vs CGA2B2C0G1H180J050BD |