There are no models available for this part yet.
Overview of CC0402FRNPO9BN390 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC0402FRNPO9BN390 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK1709
|
Newark | Cap, 39Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN390 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12220 |
|
$0.0240 / $0.0400 | Buy Now | |
DISTI #
65R7489
|
Newark | Mlcc- Capacitance 390 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN390 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
50AJ2529
|
Newark | Cap, 39Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402FRNPO9BN390 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now | |
DISTI #
76AK4259
|
Newark | Capacitor, 39Pf, C0G/Np0, 50V, 0402, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402FRNPO9BN390 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now | |
DISTI #
311-3733-1-ND
|
DigiKey | CAP CER 39PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231500 In Stock |
|
$0.0080 / $0.1000 | Buy Now | |
DISTI #
CC0402FRNPO9BN390
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 2%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402FRNPO9BN390) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 | Buy Now | |
DISTI #
603-CC402FRNPO9BN390
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 39 pF C0G 0402 1% RoHS: Compliant | 58073 |
|
$0.0080 / $0.1000 | Buy Now | |
DISTI #
V72:2272_07127268
|
Arrow Electronics | Cap Ceramic 39pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2230 Container: Cut Strips | Americas - 9630 |
|
$0.0075 / $0.0510 | Buy Now | |
Future Electronics | 0402 39 pF 50 V ±1 %Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0068 / $0.0075 | Buy Now | ||
DISTI #
63983226
|
Verical | Cap Ceramic 39pF 50V C0G 1% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 2230 | Americas - 9630 |
|
$0.0075 / $0.0107 | Buy Now |
CAD Models for CC0402FRNPO9BN390 by YAGEO Corporation
Part Data Attributes for CC0402FRNPO9BN390 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CC0402FRNPO9BN390
This table gives cross-reference parts and alternative options found for CC0402FRNPO9BN390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402FRNPO9BN390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402COG390F500NJN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Eyang Technology Development Co Ltd | CC0402FRNPO9BN390 vs C0402COG390F500NJN |
GRM1555C1H390FD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402FRNPO9BN390 vs GRM1555C1H390FD01J |
CL05C390FB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Samsung Electro-Mechanics | CC0402FRNPO9BN390 vs CL05C390FB5NNNP |
GCM1555C1H390FA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402FRNPO9BN390 vs GCM1555C1H390FA16D |
C0402T390F5GCL9028 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | KEMET Corporation | CC0402FRNPO9BN390 vs C0402T390F5GCL9028 |
AC0402FRNPO9BN390 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402FRNPO9BN390 vs AC0402FRNPO9BN390 |
CALC0402N500A390F-T50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CC0402FRNPO9BN390 vs CALC0402N500A390F-T50 |
CQ0402FRNPO9BN390 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402FRNPO9BN390 vs CQ0402FRNPO9BN390 |
CL05C390FB5NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402 | Samsung Electro-Mechanics | CC0402FRNPO9BN390 vs CL05C390FB5NNND |
GHQ04CG390F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CC0402FRNPO9BN390 vs GHQ04CG390F50NT |
Related Parts for CC0402FRNPO9BN390
-
CC0402FRNPO9BN151Fixed Capacitors
-
RC0201FR-07100RLFixed Resistors
-
PBC03SAANHeaders and Edge Type Connectors
-
MLZ1608N100LT000Fixed Inductors
-
GF1ARectifier Diodes
-
IPL60R065C7Power Field-Effect Transistors
-
SP24-01WTG-C-HVTransient Suppressors
-
AD8634HFZOperational Amplifiers
-
TMP709AIDBVTOther Analog ICs