Part Details for CC0402DRNPO9BN7R0 by YAGEO Corporation
Overview of CC0402DRNPO9BN7R0 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402DRNPO9BN7R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8997
|
Newark | Capacitor, 7Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402DRNPO9BN7R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
311-1638-1-ND
|
DigiKey | CAP CER 7PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40082 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
CC0402DRNPO9BN7R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 7 pF, 50 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402DRNPO9BN7R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-CC402DRNPO9BN7R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7pF C0G 0402 Tol 0.5pF RoHS: Compliant | 56490 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775913
|
Arrow Electronics | Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2415 | Europe - 310000 |
|
$0.0029 / $0.0034 | Buy Now |
DISTI #
V72:2272_07125943
|
Arrow Electronics | Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2214 Container: Cut Strips | Americas - 7640 |
|
$0.0032 / $0.0647 | Buy Now |
|
Future Electronics | 0402 7 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 530000Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
82427445
|
Verical | Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2415 | Americas - 310000 |
|
$0.0030 / $0.0035 | Buy Now |
DISTI #
65072274
|
Verical | Cap Ceramic 7pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Date Code: 2214 | Americas - 7640 |
|
$0.0032 / $0.0055 | Buy Now |
|
Quest Components | MULTILAYER CERAMIC CAPACITOR, 7PF, 50V, ±0.5PF TOLERANCE, NPO, SMD, 0402 | 6800 |
|
$0.0060 / $0.0160 | Buy Now |
Part Details for CC0402DRNPO9BN7R0
CC0402DRNPO9BN7R0 CAD Models
CC0402DRNPO9BN7R0 Part Data Attributes
|
CC0402DRNPO9BN7R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402DRNPO9BN7R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402DRNPO9BN7R0
This table gives cross-reference parts and alternative options found for CC0402DRNPO9BN7R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402DRNPO9BN7R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG7R0D500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Fenghua (HK) Electronics Ltd | CC0402DRNPO9BN7R0 vs 0402CG7R0D500S |
CL05C070DB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402 | Samsung Semiconductor | CC0402DRNPO9BN7R0 vs CL05C070DB5ANNC |
GRM1555C1H7R0DZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402DRNPO9BN7R0 vs GRM1555C1H7R0DZ01B |
GCQ1555C1H7R0DB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402DRNPO9BN7R0 vs GCQ1555C1H7R0DB01W |
GRM1555C1H7R0DD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402DRNPO9BN7R0 vs GRM1555C1H7R0DD01W |
GRP1555C1H7R0DD01E | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Murata Manufacturing Co Ltd | CC0402DRNPO9BN7R0 vs GRP1555C1H7R0DD01E |
CL05C070DB5SNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Samsung Electro-Mechanics | CC0402DRNPO9BN7R0 vs CL05C070DB5SNND |
GJ61555C1H7R0DB01E | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Murata Manufacturing Co Ltd | CC0402DRNPO9BN7R0 vs GJ61555C1H7R0DB01E |
MT15N7R0D500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1428% +Tol, 7.1428% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CC0402DRNPO9BN7R0 vs MT15N7R0D500CG |
CL05C070DB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Samsung Electro-Mechanics | CC0402DRNPO9BN7R0 vs CL05C070DB5ANND |