Part Details for CC0402CPNPO9BN1R2 by YAGEO Corporation
Overview of CC0402CPNPO9BN1R2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402CPNPO9BN1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402CPNPO9BN1R2CT-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100000 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0402CPNPO9BN1R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.2pF 0.25pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CC0402CPNPO9BN1R2) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC0402CPNP9BN1R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.2pF C0G 0402 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 1.2pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0027 / $0.0035 | RFQ |
Part Details for CC0402CPNPO9BN1R2
CC0402CPNPO9BN1R2 CAD Models
CC0402CPNPO9BN1R2 Part Data Attributes
|
CC0402CPNPO9BN1R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402CPNPO9BN1R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402CPNPO9BN1R2
This table gives cross-reference parts and alternative options found for CC0402CPNPO9BN1R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402CPNPO9BN1R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT1555C1H1R2CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402CPNPO9BN1R2 vs GRT1555C1H1R2CA02D |
GCM1555C1H1R2CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402CPNPO9BN1R2 vs GCM1555C1H1R2CA16J |
GRT1555C1H1R2CA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402CPNPO9BN1R2 vs GRT1555C1H1R2CA02J |
C0402C129C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0402CPNPO9BN1R2 vs C0402C129C5GACTU |
GRM1555C1H1R2CA01D | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0402CPNPO9BN1R2 vs GRM1555C1H1R2CA01D |
GRM1555C1H1R2CA01J | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0402CPNPO9BN1R2 vs GRM1555C1H1R2CA01J |
GCQ1555C1H1R2CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402CPNPO9BN1R2 vs GCQ1555C1H1R2CB01J |
CBR04C129C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402CPNPO9BN1R2 vs CBR04C129C5GAC |
GJM1555C1H1R2CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0402CPNPO9BN1R2 vs GJM1555C1H1R2CB01D |
GCG1555C1H1R2CA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CC0402CPNPO9BN1R2 vs GCG1555C1H1R2CA01D |