Part Details for CC0201MRX7R9BB102 by YAGEO Corporation
Overview of CC0201MRX7R9BB102 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201MRX7R9BB102
CC0201MRX7R9BB102 CAD Models
CC0201MRX7R9BB102 Part Data Attributes
|
CC0201MRX7R9BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX7R9BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MRX7R9BB102
This table gives cross-reference parts and alternative options found for CC0201MRX7R9BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX7R9BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJZEB1H102M | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CC0201MRX7R9BB102 vs ECJZEB1H102M |
02012R102M9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | YAGEO Corporation | CC0201MRX7R9BB102 vs 02012R102M9B20D |
0201X7R102M50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Synton-Tech Corp | CC0201MRX7R9BB102 vs 0201X7R102M50V |
223858815723 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | YAGEO Corporation | CC0201MRX7R9BB102 vs 223858815723 |
MSASU063SB7102MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MRX7R9BB102 vs MSASU063SB7102MFNA01 |
CC0201MPX7R9BB102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | YAGEO Corporation | CC0201MRX7R9BB102 vs CC0201MPX7R9BB102 |
C0603X7R102MGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Darfon Corporation | CC0201MRX7R9BB102 vs C0603X7R102MGTS |
VJ0201Y102MXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CC0201MRX7R9BB102 vs VJ0201Y102MXACW1BC |
MLASU063SB7102MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MRX7R9BB102 vs MLASU063SB7102MFNA01 |
223858855723 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | YAGEO Corporation | CC0201MRX7R9BB102 vs 223858855723 |