Part Details for CC0201MRX5R6BB104 by YAGEO Corporation
Overview of CC0201MRX5R6BB104 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201MRX5R6BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8956
|
Newark | Capacitor, 0.1Uf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201MRX5R6BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14400 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
81AK3245
|
Newark | Capacitor, 0.1Uf, X5R, 0201, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Yageo CC0201MRX5R6BB104 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
13-CC0201MRX5R6BB104CT-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72236 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
CC0201MRX5R6BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201MRX5R6BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC0201MRX5R6BB10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 0.1uF X5R 0201 20% RoHS: Compliant | 114323 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.1 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
CC0201MRX5R6BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 0.1uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0035 / $0.0036 | Buy Now |
DISTI #
CC0201MRX5R6BB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: CC0201MRX5R6BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 100nF 10VDC ±20% X5R | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for CC0201MRX5R6BB104
CC0201MRX5R6BB104 CAD Models
CC0201MRX5R6BB104 Part Data Attributes
|
CC0201MRX5R6BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX5R6BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MRX5R6BB104
This table gives cross-reference parts and alternative options found for CC0201MRX5R6BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX5R6BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM04D104MNNI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | CC0201MRX5R6BB104 vs SCM04D104MNNI |
CM03X5R104M10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | CC0201MRX5R6BB104 vs CM03X5R104M10AN |
GRM033R61A104ME84W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201MRX5R6BB104 vs GRM033R61A104ME84W |
0201B104M100GT-C | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | CC0201MRX5R6BB104 vs 0201B104M100GT-C |
02012B104M6B20D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | YAGEO Corporation | CC0201MRX5R6BB104 vs 02012B104M6B20D |
SCM04D104MNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | CC0201MRX5R6BB104 vs SCM04D104MNNC |
SCM04D104MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | CC0201MRX5R6BB104 vs SCM04D104MNNH |
0201B104M100SNT-A | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | CC0201MRX5R6BB104 vs 0201B104M100SNT-A |
223824813749 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201MRX5R6BB104 vs 223824813749 |
0201B104M100SW-B | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | CC0201MRX5R6BB104 vs 0201B104M100SW-B |