Part Details for CC0201KRX7R8BB331 by YAGEO Corporation
Overview of CC0201KRX7R8BB331 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R8BB331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7078
|
Newark | Cap, 330Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R8BB331 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54752 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
311-1610-1-ND
|
DigiKey | CAP CER 330PF 25V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51956 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R8BB331
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 4 V, ? 20%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX7R8BB331) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-CC201KRX7R8BB331
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 330pF X7R 0201 10% RoHS: Compliant | 17598 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0012 | Buy Now |
DISTI #
80308108
|
Verical | Cap Ceramic 330pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 90000 Package Multiple: 15000 Date Code: 1928 | Americas - 555000 |
|
$0.0010 | Buy Now |
DISTI #
80307205
|
Verical | Cap Ceramic 330pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 90000 Package Multiple: 15000 Date Code: 1907 | Americas - 90000 |
|
$0.0007 | Buy Now |
DISTI #
35596620
|
Verical | Cap Ceramic 330pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Date Code: 1943 | Americas - 14124 |
|
$0.0016 / $0.0022 | Buy Now |
|
Bristol Electronics | 174 |
|
RFQ | ||
DISTI #
CC0201KRX7R8BB331
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 330pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0018 / $0.0020 | Buy Now |
Part Details for CC0201KRX7R8BB331
CC0201KRX7R8BB331 CAD Models
CC0201KRX7R8BB331 Part Data Attributes
|
CC0201KRX7R8BB331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R8BB331
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R8BB331
This table gives cross-reference parts and alternative options found for CC0201KRX7R8BB331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R8BB331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R331K25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | NIC Components Corp | CC0201KRX7R8BB331 vs NMC0201X7R331K25TRPF |
GRM033R71E331KA01J | Capacitor, Ceramic, Chip, General Purpose, 330pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201KRX7R8BB331 vs GRM033R71E331KA01J |
GMD033R71E331KA01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX7R8BB331 vs GMD033R71E331KA01D |
02013C331KAT2A | Capacitor, Ceramic, Chip, General Purpose, 330pF, 25V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CC0201KRX7R8BB331 vs 02013C331KAT2A |
MMAST063SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R8BB331 vs MMAST063SB7331KFCA01 |
MBAST063SB7331KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R8BB331 vs MBAST063SB7331KFCA18 |
GCM033R71E331KA03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX7R8BB331 vs GCM033R71E331KA03D |
GCM033R71E331KA03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX7R8BB331 vs GCM033R71E331KA03J |
GRM033R71E331KA01D | Capacitor, Ceramic, Chip, General Purpose, 330pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201KRX7R8BB331 vs GRM033R71E331KA01D |
GMD033R71E331KA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX7R8BB331 vs GMD033R71E331KA01J |