There are no models available for this part yet.
Overview of CC0201KRX7R7BB221 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0201KRX7R7BB221 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK8929
|
Newark | Capacitor, 220Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX7R7BB221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11590 |
|
$0.0060 / $0.0100 | Buy Now | |
DISTI #
311-1601-1-ND
|
DigiKey | CAP CER 220PF 16V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25067 In Stock |
|
$0.0025 / $0.1000 | Buy Now | |
DISTI #
CC0201KRX7R7BB221
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 16V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX7R7BB221) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now | |
DISTI #
603-CC201KRX7R7BB221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 220pF X7R 0201 10% RoHS: Compliant | 52136 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0012 | Buy Now | ||
DISTI #
CC0201KRX7R7BB221
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 220pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0018 | Buy Now | |
DISTI #
SMC-CC0201KRX7R7BB221
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 788 |
|
RFQ | ||
DISTI #
CC0201KRX7R7BB221
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 16V 0201 Paper T/R (Alt: CC0201KRX7R7BB221) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (0603) 0201 220pF 16VDC ±10% X7R | 0 |
|
$0.0020 / $0.0026 | RFQ |
CAD Models for CC0201KRX7R7BB221 by YAGEO Corporation
Part Data Attributes for CC0201KRX7R7BB221 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
0201
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CC0201KRX7R7BB221
This table gives cross-reference parts and alternative options found for CC0201KRX7R7BB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R7BB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R71C221KA01D | Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201KRX7R7BB221 vs GRM033R71C221KA01D |
MBASE063SB7221KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB221 vs MBASE063SB7221KFCA01 |
VJ0201Y221KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CC0201KRX7R7BB221 vs VJ0201Y221KXJCW1BC |
MMASE063SB7221KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB221 vs MMASE063SB7221KFCA18 |
MCASE063SB7221KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB221 vs MCASE063SB7221KFCA01 |
MCASE063SB7221KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB221 vs MCASE063SB7221KFCA1J |
CGA1A2X7R1C221K030BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC0201KRX7R7BB221 vs CGA1A2X7R1C221K030BA |
GRM033R71C221KA01J | Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201KRX7R7BB221 vs GRM033R71C221KA01J |
MAASE063SB7221KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX7R7BB221 vs MAASE063SB7221KFCA01 |
0201YC221KAT4A | Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | CC0201KRX7R7BB221 vs 0201YC221KAT4A |