Part Details for CC0201KRX7R5BB682 by YAGEO Corporation
Overview of CC0201KRX7R5BB682 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX7R5BB682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201KRX7R5BB682CT-ND
|
DigiKey | CAP CER 6800PF 6.3V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14900 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CC0201KRX7R5BB682
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0068uF 10% X7R 6.3V 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX7R5BB682) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC0201KRX7R5BB68
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 6800pF X7R 0201 10% RoHS: Compliant | 34583 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0012 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 6.8nF 6.3VDC ±10% X7R | 0 |
|
$0.0020 / $0.0026 | RFQ |
Part Details for CC0201KRX7R5BB682
CC0201KRX7R5BB682 CAD Models
CC0201KRX7R5BB682 Part Data Attributes
|
CC0201KRX7R5BB682
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX7R5BB682
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 6.3V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX7R5BB682
This table gives cross-reference parts and alternative options found for CC0201KRX7R5BB682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX7R5BB682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R6R3-682KPBD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, | VENKEL LTD | CC0201KRX7R5BB682 vs C0201X7R6R3-682KPBD |
C0201X7R6R3-682KPBR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, | VENKEL LTD | CC0201KRX7R5BB682 vs C0201X7R6R3-682KPBR |
GRP033R70J682KA01D | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, | Murata Manufacturing Co Ltd | CC0201KRX7R5BB682 vs GRP033R70J682KA01D |
CL03B682KQ3GNND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, | Samsung Electro-Mechanics | CC0201KRX7R5BB682 vs CL03B682KQ3GNND |
GRM033R70J682KA01B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201KRX7R5BB682 vs GRM033R70J682KA01B |
CL03B682KQ3ACND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, | Samsung Electro-Mechanics | CC0201KRX7R5BB682 vs CL03B682KQ3ACND |
C0201X7R6R3-682KPBE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201KRX7R5BB682 vs C0201X7R6R3-682KPBE |
CL03B682KQ3NLND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, | Samsung Electro-Mechanics | CC0201KRX7R5BB682 vs CL03B682KQ3NLND |
CL03B682KQ3NCND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, | Samsung Electro-Mechanics | CC0201KRX7R5BB682 vs CL03B682KQ3NCND |
CL03B682KQ3GLND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0201, | Samsung Electro-Mechanics | CC0201KRX7R5BB682 vs CL03B682KQ3GLND |