Part Details for CC0201KRX5R8BB221 by YAGEO Corporation
Overview of CC0201KRX5R8BB221 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R8BB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8909
|
Newark | Capacitor, 220Pf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R8BB221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0060 / $0.0150 | Buy Now |
DISTI #
13-CC0201KRX5R8BB221CT-ND
|
DigiKey | CAP CER 220PF 25V X5R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R8BB221
|
Avnet Americas | Capacitor Ceramic 220pF 25V X5R 10% 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB221) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-C0201KRX5R8BB221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 220pF 25VDC ±10% X5R | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201KRX5R8BB221
CC0201KRX5R8BB221 CAD Models
CC0201KRX5R8BB221 Part Data Attributes
|
CC0201KRX5R8BB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R8BB221
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R8BB221
This table gives cross-reference parts and alternative options found for CC0201KRX5R8BB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R8BB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT033R61E221KE01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00022 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201KRX5R8BB221 vs GRT033R61E221KE01W |
0201X5R221K25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Synton-Tech Corp | CC0201KRX5R8BB221 vs 0201X5R221K25V |
TMK063BJ221KP-F | Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0201KRX5R8BB221 vs TMK063BJ221KP-F |
AU013D221KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Kyocera AVX Components | CC0201KRX5R8BB221 vs AU013D221KAG9A |
AU013D221KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Kyocera AVX Components | CC0201KRX5R8BB221 vs AU013D221KAG4A |
CM03X5R221K25AP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | KYOCERA Corporation | CC0201KRX5R8BB221 vs CM03X5R221K25AP |
SCM04D221KANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Surge Components Inc | CC0201KRX5R8BB221 vs SCM04D221KANC |
CM03X5R221K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R8BB221 vs CM03X5R221K25AL |
CMC-025/221KX50201T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Tecate Group | CC0201KRX5R8BB221 vs CMC-025/221KX50201T |
C0603X5R1E221K030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201KRX5R8BB221 vs C0603X5R1E221K030BA |