Part Details for CC0201KRX5R8BB104W by YAGEO Corporation
Overview of CC0201KRX5R8BB104W by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201KRX5R8BB104W
CC0201KRX5R8BB104W CAD Models
CC0201KRX5R8BB104W Part Data Attributes
|
CC0201KRX5R8BB104W
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R8BB104W
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |