Part Details for CC0201KCX5R7BB103 by YAGEO Corporation
Overview of CC0201KCX5R7BB103 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201KCX5R7BB103
CC0201KCX5R7BB103 CAD Models
CC0201KCX5R7BB103 Part Data Attributes
|
CC0201KCX5R7BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KCX5R7BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KCX5R7BB103
This table gives cross-reference parts and alternative options found for CC0201KCX5R7BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KCX5R7BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC0201A103KO3CNN-S | Infinex | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | CC0201KCX5R7BB103 vs XC0201A103KO3CNN-S |
CL03A103KO3NNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | CC0201KCX5R7BB103 vs CL03A103KO3NNND |
222278853636 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201KCX5R7BB103 vs 222278853636 |
C0201C103K4PAC7867 | KEMET Corporation | Check for Price | Ceramic Chip Capacitors / Standard X5R; Capacitance [nom]: 0.01uF; Working Voltage (Vdc)[max]: 16V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X5R; Lead Style: Surface Mount Chip; Lead Dimensions: 0201; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.024" x 0.012"; Container: Tape & Reel, 7" Reel, Paper Tape; Features: Unmarked | CC0201KCX5R7BB103 vs C0201C103K4PAC7867 |
CL03A103KO3NNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | CC0201KCX5R7BB103 vs CL03A103KO3NNNC |
222278813636 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201KCX5R7BB103 vs 222278813636 |
CC0201KFX5R7BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201KCX5R7BB103 vs CC0201KFX5R7BB103 |
CC0201KKX5R7BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201KCX5R7BB103 vs CC0201KKX5R7BB103 |