Part Details for CC0201JRX7R8BB152 by YAGEO Corporation
Overview of CC0201JRX7R8BB152 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRX7R8BB152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC0201JRX7R8BB152
|
Avnet Americas | Multi-layer Ceramic Capacitor 0.0015uF 5% X7R 0201 Paper T/R - Tape and Reel (Alt: CC0201JRX7R8BB152) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CC0201JRX7R8BB152
CC0201JRX7R8BB152 CAD Models
CC0201JRX7R8BB152 Part Data Attributes
|
CC0201JRX7R8BB152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRX7R8BB152
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRX7R8BB152
This table gives cross-reference parts and alternative options found for CC0201JRX7R8BB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRX7R8BB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R250-152JPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CC0201JRX7R8BB152 vs C0201X7R250-152JPBD |
C0201X7R250-152JGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CC0201JRX7R8BB152 vs C0201X7R250-152JGR |
0201X152J250GW-A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Capax Technologies Inc | CC0201JRX7R8BB152 vs 0201X152J250GW-A |
NMC0201X7R152J25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201JRX7R8BB152 vs NMC0201X7R152J25TRPF |
C0201X7R250-152JPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201JRX7R8BB152 vs C0201X7R250-152JPBU |
02013C152JAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CC0201JRX7R8BB152 vs 02013C152JAT4A |
02013C152JAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CC0201JRX7R8BB152 vs 02013C152JAT2A |
C0603X7R152JFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Darfon Corporation | CC0201JRX7R8BB152 vs C0603X7R152JFWS |
C0201X7R250-152JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201JRX7R8BB152 vs C0201X7R250-152JPE |
0201X152J250SNW-C | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Capax Technologies Inc | CC0201JRX7R8BB152 vs 0201X152J250SNW-C |