Part Details for CC0201JRX7R7BB102 by YAGEO Corporation
Overview of CC0201JRX7R7BB102 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRX7R7BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8894
|
Newark | Capacitor, 1000Pf, X7R, 0201 Rohs Compliant: Yes |Yageo CC0201JRX7R7BB102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
81AK3216
|
Newark | Capacitor, 1000Pf, X7R, 0201, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Yageo CC0201JRX7R7BB102 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-CC0201JRX7R7BB102CT-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89485 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
CC0201JRX7R7BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRX7R7BB102) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-CC0201JRX77BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF X7R 0201 5% RoHS: Compliant | 30475 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 0.001uF 16V X7R 5% Pad SMD 0201 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0033 | Buy Now |
DISTI #
CC0201JRX7R7BB102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF X7R 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0042 / $0.0044 | Buy Now |
DISTI #
CC0201JRX7R7BB102
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 5%, X5R, 0201 [0603 Metric] (Alt: CC0201JRX7R7BB102) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 1nF 16VDC ±5% X7R | 0 |
|
$0.0029 / $0.0038 | RFQ |
Part Details for CC0201JRX7R7BB102
CC0201JRX7R7BB102 CAD Models
CC0201JRX7R7BB102 Part Data Attributes
|
CC0201JRX7R7BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRX7R7BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRX7R7BB102
This table gives cross-reference parts and alternative options found for CC0201JRX7R7BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRX7R7BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/102JX0201T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Tecate Group | CC0201JRX7R7BB102 vs CMC-016/102JX0201T |
0201YC102JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201JRX7R7BB102 vs 0201YC102JAZ7A |
CL03B102JO3NLNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Samsung Electro-Mechanics | CC0201JRX7R7BB102 vs CL03B102JO3NLNC |
CM03X7R102J16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | KYOCERA Corporation | CC0201JRX7R7BB102 vs CM03X7R102J16AH |
CL03B102JO3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Samsung Electro-Mechanics | CC0201JRX7R7BB102 vs CL03B102JO3GCNC |
C0201X7R160-102JSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | VENKEL LTD | CC0201JRX7R7BB102 vs C0201X7R160-102JSNR |
C0603X7R102JECS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Darfon Corporation | CC0201JRX7R7BB102 vs C0603X7R102JECS |
223878815523 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | YAGEO Corporation | CC0201JRX7R7BB102 vs 223878815523 |
CL03B102JO3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Samsung Electro-Mechanics | CC0201JRX7R7BB102 vs CL03B102JO3ALNC |
CMC-016/102JX0201T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Tecate Group | CC0201JRX7R7BB102 vs CMC-016/102JX0201T13 |