Part Details for CC0201JRNPO8N560 by YAGEO Corporation
Overview of CC0201JRNPO8N560 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201JRNPO8N560
CC0201JRNPO8N560 CAD Models
CC0201JRNPO8N560 Part Data Attributes
|
CC0201JRNPO8N560
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8N560
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0201JRNPO8N560
This table gives cross-reference parts and alternative options found for CC0201JRNPO8N560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8N560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-560JG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8N560 vs C0201HQN250-560JG6E |
CL03C560JA3NNWH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | CC0201JRNPO8N560 vs CL03C560JA3NNWH |
NMC0201NPO560J25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CC0201JRNPO8N560 vs NMC0201NPO560J25TRPLPF |
C0201HQN250-560JN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8N560 vs C0201HQN250-560JN6P |
CC0201JRNPO8B560 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201JRNPO8N560 vs CC0201JRNPO8B560 |
0201CG560J8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201JRNPO8N560 vs 0201CG560J8B30D |
C0201HQN250-560JNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201JRNPO8N560 vs C0201HQN250-560JNP |
CL03C560JA3ANNC | Capacitor, Ceramic, Chip, General Purpose, 56pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CC0201JRNPO8N560 vs CL03C560JA3ANNC |
ERC0201NPO560J25B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0201, CHIP | KEMET Corporation | CC0201JRNPO8N560 vs ERC0201NPO560J25B |
0201CG560J8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC0201JRNPO8N560 vs 0201CG560J8B20D |