Part Details for CC0201JRNPO8BN100 by YAGEO Corporation
Overview of CC0201JRNPO8BN100 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JRNPO8BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7028
|
Newark | Cap, 10Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN100 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 75000 |
|
$0.0040 | Buy Now |
DISTI #
40AJ6240
|
Newark | Cap, 10Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO8BN100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22542 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
311-1390-1-ND
|
DigiKey | CAP CER 10PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58512 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
CC0201JRNPO8BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JRNPO8BN100) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-CC201JRNPO8BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 10 pF C0G 0201 5% RoHS: Compliant | 37238 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166355
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Date Code: 2435 | Europe - 240000 |
|
$0.0015 / $0.0033 | Buy Now |
DISTI #
V36:1790_07125948
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2333 | Americas - 15000 |
|
$0.0014 / $0.0031 | Buy Now |
DISTI #
V72:2272_07125948
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2146 Container: Cut Strips | Americas - 14648 |
|
$0.0031 / $0.0920 | Buy Now |
|
Future Electronics | 0201 10 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
84738061
|
Verical | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2435 | Americas - 240000 |
|
$0.0015 / $0.0034 | Buy Now |
Part Details for CC0201JRNPO8BN100
CC0201JRNPO8BN100 CAD Models
CC0201JRNPO8BN100 Part Data Attributes
|
CC0201JRNPO8BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JRNPO8BN100
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JRNPO8BN100
This table gives cross-reference parts and alternative options found for CC0201JRNPO8BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JRNPO8BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L100JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201JRNPO8BN100 vs 250R05L100JG4R |
0201N100J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0201JRNPO8BN100 vs 0201N100J250LT |
02013A100DA72A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0.00001uF, 0201, | Kyocera AVX Components | CC0201JRNPO8BN100 vs 02013A100DA72A |
250R05L100JC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Johanson Technology Inc | CC0201JRNPO8BN100 vs 250R05L100JC4Y |
C0201C0G250-100DGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | VENKEL LTD | CC0201JRNPO8BN100 vs C0201C0G250-100DGR |
C0201C100J3GACTU | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0201JRNPO8BN100 vs C0201C100J3GACTU |
CL03C100DA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | Samsung Electro-Mechanics | CC0201JRNPO8BN100 vs CL03C100DA3ACNC |
GRP0335C1E100JD01E | CAPACITOR, CERAMIC, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201JRNPO8BN100 vs GRP0335C1E100JD01E |
RF03N100J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201JRNPO8BN100 vs RF03N100J250CT |
GCM0335C1E100JA16D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CC0201JRNPO8BN100 vs GCM0335C1E100JA16D |