Part Details for CC0201JPNPO9BN100 by YAGEO Corporation
Overview of CC0201JPNPO9BN100 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201JPNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8883
|
Newark | Capacitor, 10Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201JPNPO9BN100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49900 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
13-CC0201JPNPO9BN100CT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
190100 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
CC0201JPNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201JPNPO9BN100) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-CC0201JPNP9BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 10 pF C0G 0201 5% RoHS: Compliant | 61371 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 10 pF 5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0011 | Buy Now |
DISTI #
CC0201JPNPO9BN100
|
Avnet Abacus | (Alt: CC0201JPNPO9BN100) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 10pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for CC0201JPNPO9BN100
CC0201JPNPO9BN100 CAD Models
CC0201JPNPO9BN100 Part Data Attributes
|
CC0201JPNPO9BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201JPNPO9BN100
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201JPNPO9BN100
This table gives cross-reference parts and alternative options found for CC0201JPNPO9BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201JPNPO9BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASU063SCG100DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN100 vs MCASU063SCG100DFNA01 |
C0603C0G1H100D(030BA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CC0201JPNPO9BN100 vs C0603C0G1H100D(030BA) |
MBASU063SCG100DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN100 vs MBASU063SCG100DFNA01 |
CBR02C100J5GAC | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | CC0201JPNPO9BN100 vs CBR02C100J5GAC |
MMASU063SCG100DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN100 vs MMASU063SCG100DFNA01 |
GJM0335C1H100JB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN100 vs GJM0335C1H100JB01J |
02015A100JAT2A | Kyocera AVX Components | $0.0084 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | CC0201JPNPO9BN100 vs 02015A100JAT2A |
MBASU063SCG100DFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN100 vs MBASU063SCG100DFNA18 |
MCASU063SCG100DFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN100 vs MCASU063SCG100DFNA1J |
AC0201JRNPO9BN100 | YAGEO Corporation | $0.0127 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | CC0201JPNPO9BN100 vs AC0201JRNPO9BN100 |