Part Details for CC0201GPNPO7BN390 by YAGEO Corporation
Overview of CC0201GPNPO7BN390 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201GPNPO7BN390
CC0201GPNPO7BN390 CAD Models
CC0201GPNPO7BN390 Part Data Attributes
|
CC0201GPNPO7BN390
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201GPNPO7BN390
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201GPNPO7BN390
This table gives cross-reference parts and alternative options found for CC0201GPNPO7BN390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201GPNPO7BN390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU01YA390GA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Kyocera AVX Components | CC0201GPNPO7BN390 vs AU01YA390GA72A |
0201N390G160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201GPNPO7BN390 vs 0201N390G160CG |
0201N390G160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CC0201GPNPO7BN390 vs 0201N390G160CT |
0201YA390GAT2A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201GPNPO7BN390 vs 0201YA390GAT2A |
0201YA390GA72A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Kyocera AVX Components | CC0201GPNPO7BN390 vs 0201YA390GA72A |
AU01YA390GAG2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Kyocera AVX Components | CC0201GPNPO7BN390 vs AU01YA390GAG2A |
CMC-016/390GN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201GPNPO7BN390 vs CMC-016/390GN0201T13F |
0201YA390GA79A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Kyocera AVX Components | CC0201GPNPO7BN390 vs 0201YA390GA79A |
0201YA390GA14A | Ceramic Capacitor, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | Kyocera AVX Components | CC0201GPNPO7BN390 vs 0201YA390GA14A |
CMC-016/390GN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201GPNPO7BN390 vs CMC-016/390GN0201WF |