Part Details for CC0201GPNPO0BN120 by YAGEO Corporation
Overview of CC0201GPNPO0BN120 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201GPNPO0BN120
CC0201GPNPO0BN120 CAD Models
CC0201GPNPO0BN120 Part Data Attributes
|
CC0201GPNPO0BN120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201GPNPO0BN120
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201GPNPO0BN120
This table gives cross-reference parts and alternative options found for CC0201GPNPO0BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201GPNPO0BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C2A120GA02J | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000012 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201GPNPO0BN120 vs GRT0335C2A120GA02J |
GRM0335C2A120GA01J | Capacitor, Ceramic, Chip, General Purpose, 12pF, 100V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201GPNPO0BN120 vs GRM0335C2A120GA01J |
GRM0335C2A120GA01D | Capacitor, Ceramic, Chip, General Purpose, 12pF, 100V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201GPNPO0BN120 vs GRM0335C2A120GA01D |
CC0201GRNPO0BN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CC0201GPNPO0BN120 vs CC0201GRNPO0BN120 |
GJM0335C2A120GB01W | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | CC0201GPNPO0BN120 vs GJM0335C2A120GB01W |
GRT0335C2A120GA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201GPNPO0BN120 vs GRT0335C2A120GA02D |
GRM0335C2A120GA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0201GPNPO0BN120 vs GRM0335C2A120GA01W |