Part Details for CC0201DRNPO9BN3R3 by YAGEO Corporation
Overview of CC0201DRNPO9BN3R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201DRNPO9BN3R3
CC0201DRNPO9BN3R3 CAD Models
CC0201DRNPO9BN3R3 Part Data Attributes
|
CC0201DRNPO9BN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201DRNPO9BN3R3
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201DRNPO9BN3R3
This table gives cross-reference parts and alternative options found for CC0201DRNPO9BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201DRNPO9BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0201DRNPO9BN3R3 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC0201DRNPO9BN3R3 vs CQ0201DRNPO9BN3R3 |
C0201C0G500-3R3DPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201DRNPO9BN3R3 vs C0201C0G500-3R3DPD |
02015A3R3DAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC0201DRNPO9BN3R3 vs 02015A3R3DAT2A |
CMC-050/3R3DN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201DRNPO9BN3R3 vs CMC-050/3R3DN0201WF |
C0201C0G500-3R3DPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201DRNPO9BN3R3 vs C0201C0G500-3R3DPBE |
0201CG339D9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CC0201DRNPO9BN3R3 vs 0201CG339D9B200 |
C0201C0G500-3R3DPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201DRNPO9BN3R3 vs C0201C0G500-3R3DPR |
C0201C0G500-3R3DNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201DRNPO9BN3R3 vs C0201C0G500-3R3DNU |
02015A3R3DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201DRNPO9BN3R3 vs 02015A3R3DAT9A |
C0201C0G500-3R3DGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CC0201DRNPO9BN3R3 vs C0201C0G500-3R3DGP |