Part Details for CC0201CRNPO9BN5R0 by YAGEO Corporation
Overview of CC0201CRNPO9BN5R0 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CRNPO9BN5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8827
|
Newark | Capacitor, 5Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201CRNPO9BN5R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
80AK7612
|
Newark | Capacitor, 5Pf, C0G/Np0, 0201, Capacitance:5Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201CRNPO9BN5R0 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-3673-1-ND
|
DigiKey | CAP CER 5PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17063 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
CC0201CRNPO9BN5R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 5 pF, 50 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO9BN5R0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
603-CC201CRNPO9BN5R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0201 Tol 0.25pF RoHS: Compliant | 59766 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CC0201CRNPO9BN5R0 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
270000 Partner Stock |
|
$0 | Buy Now |
DISTI #
69065738
|
Verical | Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Date Code: 2311 | Americas - 14800 |
|
$0.0022 | Buy Now |
DISTI #
CC0201CRNPO9BN5R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0201 Tol 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0024 / $0.0028 | Buy Now |
DISTI #
CC0201CRNPO9BN5R0
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5 pF, 50 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201CRNPO9BN5R0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0201CRNPO9BN5R0
CC0201CRNPO9BN5R0 CAD Models
CC0201CRNPO9BN5R0 Part Data Attributes
|
CC0201CRNPO9BN5R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO9BN5R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CRNPO9BN5R0
This table gives cross-reference parts and alternative options found for CC0201CRNPO9BN5R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CRNPO9BN5R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1H050C(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000005 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201CRNPO9BN5R0 vs C0603C0G1H050C(030BA) |
MCASU063SCG050CFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CRNPO9BN5R0 vs MCASU063SCG050CFNA1J |
GRT0335C1H5R0CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201CRNPO9BN5R0 vs GRT0335C1H5R0CA02D |
MCASU063SCG050CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201CRNPO9BN5R0 vs MCASU063SCG050CFNA01 |
UMK063CG050CT-F | Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0201CRNPO9BN5R0 vs UMK063CG050CT-F |
GRM0335C1H5R0CA01D | Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201CRNPO9BN5R0 vs GRM0335C1H5R0CA01D |
CBR02C509C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | CC0201CRNPO9BN5R0 vs CBR02C509C5GAC |
GJM0335C1H5R0CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201CRNPO9BN5R0 vs GJM0335C1H5R0CB01D |
GRM0335C1H5R0CA01J | Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CC0201CRNPO9BN5R0 vs GRM0335C1H5R0CA01J |
GRT0335C1H5R0CA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000005 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CC0201CRNPO9BN5R0 vs GRT0335C1H5R0CA02J |