Part Details for CC0201BRNPO9BN1R6 by YAGEO Corporation
Overview of CC0201BRNPO9BN1R6 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201BRNPO9BN1R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0201BRNPO9BN1R6TR-ND
|
DigiKey | CAP CER 1.6PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 | Buy Now |
DISTI #
CC0201BRNPO9BN1R6
|
Avnet Americas | Capacitor Ceramic 1.6pF 50V C0G 0.1pF 0201 Paper T/R - Tape and Reel (Alt: CC0201BRNPO9BN1R6) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0015 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 1.6pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0032 / $0.0042 | RFQ |
Part Details for CC0201BRNPO9BN1R6
CC0201BRNPO9BN1R6 CAD Models
CC0201BRNPO9BN1R6 Part Data Attributes
|
CC0201BRNPO9BN1R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO9BN1R6
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO9BN1R6
This table gives cross-reference parts and alternative options found for CC0201BRNPO9BN1R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO9BN1R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/1R6BN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201BRNPO9BN1R6 vs CMC-050/1R6BN0201WF |
CMC-050/1R6BN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201BRNPO9BN1R6 vs CMC-050/1R6BN0201TF |