Part Details for CBW453215U601B by Fenghua (HK) Electronics Ltd
Overview of CBW453215U601B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBW453215U601B
CBW453215U601B CAD Models
CBW453215U601B Part Data Attributes
|
CBW453215U601B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBW453215U601B
Fenghua (HK) Electronics Ltd
Ferrite Bead, 1 Function(s), 1A, EIA STD PACKAGE SIZE 4532, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | BULK | |
Rated Current | 1 A | |
Width | 3.2 mm |