Part Details for CBW322513U310B by Fenghua (HK) Electronics Ltd
Overview of CBW322513U310B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBW322513U310B
CBW322513U310B CAD Models
CBW322513U310B Part Data Attributes
|
CBW322513U310B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBW322513U310B
Fenghua (HK) Electronics Ltd
Ferrite Bead, 1 Function(s), 4A, EIA STD PACKAGE SIZE 3225, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1210 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | BULK | |
Rated Current | 4 A | |
Width | 2.5 mm |
Alternate Parts for CBW322513U310B
This table gives cross-reference parts and alternative options found for CBW322513U310B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBW322513U310B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V3216-110-R | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | Eaton Corporation | CBW322513U310B vs MFBW1V3216-110-R |