Part Details for CBTS3384D-T by NXP Semiconductors
Overview of CBTS3384D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTS3384D-T
CBTS3384D-T CAD Models
CBTS3384D-T Part Data Attributes
|
CBTS3384D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTS3384D-T
NXP Semiconductors
IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CBTS3384D-T
This table gives cross-reference parts and alternative options found for CBTS3384D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTS3384D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3L384SO | DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, SO-24 | Rochester Electronics LLC | CBTS3384D-T vs QS3L384SO |
QS3384HM | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, CDSO24, | Quality Semiconductor Inc | CBTS3384D-T vs QS3384HM |
CBTD3384D | Bus Driver | Nexperia | CBTS3384D-T vs CBTD3384D |
SN74CBTS3384DWRG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CBTS3384D-T vs SN74CBTS3384DWRG4 |
CBT3384D-T | Bus Driver | Nexperia | CBTS3384D-T vs CBT3384D-T |
935269076112 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | CBTS3384D-T vs 935269076112 |
CBTD3384D,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SOP 24-Pin | NXP Semiconductors | CBTS3384D-T vs CBTD3384D,112 |
PI5C3384S | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CBTS3384D-T vs PI5C3384S |
CYBUS3384SOCR | DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | CBTS3384D-T vs CYBUS3384SOCR |
SN74CBTD3384DWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CBTS3384D-T vs SN74CBTD3384DWRE4 |