Part Details for CBTS3306D,118 by NXP Semiconductors
Overview of CBTS3306D,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CBTS3306D,118
CBTS3306D,118 CAD Models
CBTS3306D,118 Part Data Attributes
|
CBTS3306D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTS3306D,118
NXP Semiconductors
CBTS3306D
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CBTS3306D,118
This table gives cross-reference parts and alternative options found for CBTS3306D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTS3306D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3306AS1G | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube | Renesas Electronics Corporation | CBTS3306D,118 vs QS3306AS1G |
935270499112 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | CBTS3306D,118 vs 935270499112 |
SN74CBT3306CDG4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | CBTS3306D,118 vs SN74CBT3306CDG4 |
SN74CBT3306CD | 5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-SOIC -40 to 85 | Texas Instruments | CBTS3306D,118 vs SN74CBT3306CD |
CBTD3306D,118 | CBTD3306 - Dual bus switch with level shifting@en-us | Nexperia | CBTS3306D,118 vs CBTD3306D,118 |
QS3306AS1 | Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8, | Quality Semiconductor Inc | CBTS3306D,118 vs QS3306AS1 |
CBTD3306D | Bus Driver | Nexperia | CBTS3306D,118 vs CBTD3306D |
QS3306AS1 | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | CBTS3306D,118 vs QS3306AS1 |
CBT3306D,118 | CBT3306 - Dual bus switch@en-us SOIC 8-Pin | Nexperia | CBTS3306D,118 vs CBT3306D,118 |
SN74CBT3306DRG4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | CBTS3306D,118 vs SN74CBT3306DRG4 |