Logic
CBTS3253PW,118
NXP Semiconductors
Description: CBTS3253PW

Overview of CBTS3253PW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CBTS3253PW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBTS3253PW,118 by NXP Semiconductors

CBTS3253PW,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Inputs
1
Number of Outputs
4
Number of Ports
5
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. CBTS3253PW,118
    NXP Semiconductors
    CBTS3253PW
    VS

Alternate Parts for CBTS3253PW,118

This table gives cross-reference parts and alternative options found for CBTS3253PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTS3253PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBT3253APW,112 CBT3253A - Dual 1-of-4 FET multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CBTS3253PW,118 vs CBT3253APW,112
HD74CBT3253 CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TTP-16 Renesas Electronics Corporation CBTS3253PW,118 vs HD74CBT3253
CBT3253APW IC 3253 SERIES, 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors CBTS3253PW,118 vs CBT3253APW
CBT3253PW,112 CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CBTS3253PW,118 vs CBT3253PW,112
CBT3253PW,118 CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia CBTS3253PW,118 vs CBT3253PW,118
Part Number Description Manufacturer Compare
FSTU3253MTC Multiplexer And Demux/Decoder, 3253 Series, 1-Func, 2 Line Input, 8 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC CBTS3253PW,118 vs FSTU3253MTC
HD74CBT3253 CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TTP-16 Renesas Electronics Corporation CBTS3253PW,118 vs HD74CBT3253
CBT3253PW,118 CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia CBTS3253PW,118 vs CBT3253PW,118
CBT3253APW,112 CBT3253A - Dual 1-of-4 FET multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CBTS3253PW,118 vs CBT3253APW,112
CBT3253PW,112 CBT3253 - Dual 1-of-4 FET multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CBTS3253PW,118 vs CBT3253PW,112
CBT3253APW IC 3253 SERIES, 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors CBTS3253PW,118 vs CBT3253APW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBTS3253PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBTS3253PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of CBTS3253PW,118 would you like to use for your alert(s)?
  • Please alert me when CBTS3253PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBTS3253PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBTS3253PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBTS3253PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBTS3253PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBTS3253PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: