Part Details for CBTD16210DL-T by Nexperia
Overview of CBTD16210DL-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTD16210DL-T
CBTD16210DL-T CAD Models
CBTD16210DL-T Part Data Attributes
|
CBTD16210DL-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD16210DL-T
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Control Type | ENABLE LOW | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for CBTD16210DL-T
This table gives cross-reference parts and alternative options found for CBTD16210DL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16210DL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C16861VEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CBTD16210DL-T vs PI5C16861VEX |
PI5C16210VE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CBTD16210DL-T vs PI5C16210VE |
74CBTD16210DLRG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CBTD16210DL-T vs 74CBTD16210DLRG4 |
CBT16210DL-T | Bus Driver | Nexperia | CBTD16210DL-T vs CBT16210DL-T |
935269667112 | Bus Driver, CBT/FST/QS/5C/B Series, 20-Func, 1-Bit, True Output, PDSO48 | Nexperia | CBTD16210DL-T vs 935269667112 |
935269667112 | IC CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | CBTD16210DL-T vs 935269667112 |
CBT16210DL,118 | CBT16210 - 20-bit bus switch with 10-bit output enables@en-us | Nexperia | CBTD16210DL-T vs CBT16210DL,118 |
IDT74FST163861PV | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CBTD16210DL-T vs IDT74FST163861PV |
SN74CBT16210DLG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CBTD16210DL-T vs SN74CBT16210DLG4 |
PI5C16861VE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CBTD16210DL-T vs PI5C16861VE |