-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 1500ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0160
|
Newark | Res, 1K5, 0.5W, Axial, carbon Composition Rohs Compliant: Yes |Neohm Te Connectivity CBT50J1K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.0540 | Buy Now |
DISTI #
22R2864
|
Newark | Through Hole Carbon Composition Resistor, Cbt Series, 1.5 Kohm, 500 Mw, - 5, 350 V Rohs Compliant: Yes |Neohm Te Connectivity CBT50J1K5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2120 | Buy Now |
DISTI #
74AC8352
|
Newark | Cbt 1/2 5% 1K5 |Neohm Te Connectivity CBT50J1K5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
TE Connectivity CBT50J1K5
|
PEI Genesis | Fixed Resistor Carbon Composi | 0 |
|
Buy Now | |
DISTI #
4-1625876-0
|
Avnet Abacus | Res Power Carbon Composition 1.5k Ohm 5% 1/2W -600ppm/�C to 200ppm/�C Conformal Ammo Pack (Alt: 4-1625876-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT50J1K5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBT50J1K5
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 1500ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | CBT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |