Datasheets
CBT3244ADS by:

Bus Driver

Part Details for CBT3244ADS by Nexperia

Overview of CBT3244ADS by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for CBT3244ADS

CBT3244ADS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBT3244ADS Part Data Attributes

CBT3244ADS Nexperia
Buy Now Datasheet
Compare Parts:
CBT3244ADS Nexperia Bus Driver
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description SSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G20
Length 8.7 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CBT3244ADS

This table gives cross-reference parts and alternative options found for CBT3244ADS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244ADS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935276002112 Bus Driver Nexperia CBT3244ADS vs 935276002112
CBT3244ADS,112 Bus Driver Nexperia CBT3244ADS vs CBT3244ADS,112
CBT3244ADS,118 Bus Driver Nexperia CBT3244ADS vs CBT3244ADS,118
Part Number Description Manufacturer Compare
935276002112 Bus Driver Nexperia CBT3244ADS vs 935276002112
CBT3244ADS,112 Bus Driver Nexperia CBT3244ADS vs CBT3244ADS,112
CBT3244ADS,112 CBT3244A - Octal bus switch with quad output enables SSOP2 20-Pin NXP Semiconductors CBT3244ADS vs CBT3244ADS,112

CBT3244ADS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBT3244ADS by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBT3244ADS by Nexperia

  • Please alert me when CBT3244ADS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBT3244ADS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBT3244ADS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBT3244ADS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBT3244ADS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBT3244ADS by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: