Part Details for CBT3244ABQ,115 by NXP Semiconductors
Overview of CBT3244ABQ,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CBT3244ABQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CBT3244ABQ - Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6133 |
|
$0.1475 / $0.1735 | Buy Now |
Part Details for CBT3244ABQ,115
CBT3244ABQ,115 CAD Models
CBT3244ABQ,115 Part Data Attributes
|
CBT3244ABQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3244ABQ,115
NXP Semiconductors
CBT3244A - Octal bus switch with quad output enables QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 3244 | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for CBT3244ABQ,115
This table gives cross-reference parts and alternative options found for CBT3244ABQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3244ABQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3244CRGYR | 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-VQFN -40 to 85 | Texas Instruments | CBT3244ABQ,115 vs SN74CBT3244CRGYR |
CBT3244ABQ,115 | CBT3244A - Octal bus switch with quad output enables@en-us | Nexperia | CBT3244ABQ,115 vs CBT3244ABQ,115 |
SN74CBT3244RGYRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | CBT3244ABQ,115 vs SN74CBT3244RGYRG4 |
CBT3244ABQ | IC 3244 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | CBT3244ABQ,115 vs CBT3244ABQ |
SN74CBT3244CRGYRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | CBT3244ABQ,115 vs SN74CBT3244CRGYRG4 |
CBT3244ABQ | Bus Driver | Nexperia | CBT3244ABQ,115 vs CBT3244ABQ |