-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7307
|
Newark | Res, 1R, 0.25W, Axial, Carbon Rohs Compliant: Yes |Neohm Te Connectivity CBT25J1R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2630 |
|
$0.1420 / $0.7070 | Buy Now |
DISTI #
45AJ1901
|
Newark | Cbt 1/4 5% 1R0 Rohs Compliant: Yes |Neohm Te Connectivity CBT25J1R0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
70469429
|
RS | Axial Carbon Resistor 1Ohms +/-5% 0.25W -700 - +400ppm/degC | TE Connectivity CBT25J1R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2570 | RFQ |
|
Onlinecomponents.com | Carbon Composite Resistor - 1 ohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
4790 In Stock |
|
$0.1168 / $0.1852 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON COMPOSITION, 0.25W, 1OHM, 250V, 5% +/-TOL, 700PPM/CEL, THROUGH HOLE MOUNT | 1600 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
1-1625875-6
|
Avnet Abacus | Resistor Power Carbon Composition 1 Ohm 5% 1/4W Conformal Axial Leaded Ammo Pack (Alt: 1-1625875-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101368121
|
Chip1Stop | Res Carbon Composition 1 Ohm 5% 0.25W(1/4W) Conformal Coated AXL Ammo RoHS: Compliant | 4000 |
|
$0.1470 / $0.1570 | Buy Now |
|
Master Electronics | Carbon Composite Resistor - 1 ohm (+/-) 5% - 0.25W - 250V - Through Hole - -55°C to +125°C - Ammo Box RoHS: Compliant |
4790 In Stock |
|
$0.1168 / $0.1852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT25J1R0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CBT25J1R0
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 700ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | CBT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |