Part Details for CBT-90-RX-L15-BM100 by Luminus Devices
Overview of CBT-90-RX-L15-BM100 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for CBT-90-RX-L15-BM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBT-90-RX-L15-BM100-ND
|
DigiKey | LED MOD CBT-90 RED RECT Min Qty: 50 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$66.1034 | Buy Now |
DISTI #
CBT-90-RX-L15-BM10
|
Avnet Americas | LED Uni-Color Red 970lm 631nm LED Board MCPCB Tray - Trays (Alt: CBT-90-RX-L15-BM10) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$51.2700 / $61.5231 | Buy Now |
DISTI #
896-CBT90RXL15BM100
|
Mouser Electronics | LED Lighting Modules Red 611-631nm Flat Lens RoHS: Compliant | 43 |
|
$63.3800 / $79.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$55.5500 | Buy Now |
Part Details for CBT-90-RX-L15-BM100
CBT-90-RX-L15-BM100 CAD Models
CBT-90-RX-L15-BM100 Part Data Attributes
|
CBT-90-RX-L15-BM100
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CBT-90-RX-L15-BM100
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |