Part Details for CBS502405 by Cosel USA Inc
Overview of CBS502405 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBS502405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1149-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
15 In Stock |
|
$108.2350 / $117.7600 | Buy Now |
DISTI #
70160681
|
RS | DC-DC Converter, 5V, 10A, 18-36V In, Enclosed, Telecom, Switching, CBS Series | Cosel U.S.A. Inc. CBS502405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$107.0400 / $118.9400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 50W, HYBRID | 1 |
|
$117.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 50W 5V 10A, 18-36Vin, TH - HALF BRICK 9-DIP | 18 |
|
$300.7600 | Buy Now |
Part Details for CBS502405
CBS502405 CAD Models
CBS502405 Part Data Attributes
|
CBS502405
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS502405
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Description | Cosel Isolated DC-DC Converter, Vout 5V dc, I/O isolation 1000 V ac, 1500 V dc | |
Samacsys Manufacturer | Cosel | |
Samacsys Modified On | 2023-06-21 03:20:28 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | LG-MAX, WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for CBS502405
This table gives cross-reference parts and alternative options found for CBS502405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBS502405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT050-024-05C-POP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | CBS502405 vs MT050-024-05C-POP |
SQ24T10050-PABH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | CBS502405 vs SQ24T10050-PABH |
ASQ24T10050-PDB0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | CBS502405 vs ASQ24T10050-PDB0G |
SQ24T10050-PBCH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | CBS502405 vs SQ24T10050-PBCH |
SQ24T10050-PDC0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | Bel Fuse | CBS502405 vs SQ24T10050-PDC0G |
SQ24T10050-NEAH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | CBS502405 vs SQ24T10050-NEAH |
VI-LC10-IY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CBS502405 vs VI-LC10-IY-CC |
PQA50-D24-S5-TH | DC-DC Regulated Power Supply Module | CUI Inc | CBS502405 vs PQA50-D24-S5-TH |
ASQ24T10050-NDC0G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | CBS502405 vs ASQ24T10050-NDC0G |
VI-LC10-MY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CBS502405 vs VI-LC10-MY |