Part Details for CBS100482R5-F by Cosel USA Inc
Overview of CBS100482R5-F by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CBS100482R5-F
CBS100482R5-F CAD Models
CBS100482R5-F Part Data Attributes
|
CBS100482R5-F
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS100482R5-F
Cosel USA Inc
DC-DC Regulated Power Supply Module, 58.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 23.4 A | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 1.98 V | |
Output Voltage-Nom | 2.5 V | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 58.5 W | |
Width | 57.9 mm |