Part Details for CBR8-020LEADFREE by Central Semiconductor Corp
Overview of CBR8-020LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR8-020LEADFREE
CBR8-020LEADFREE CAD Models
CBR8-020LEADFREE Part Data Attributes
|
CBR8-020LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR8-020LEADFREE
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for CBR8-020LEADFREE
This table gives cross-reference parts and alternative options found for CBR8-020LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR8-020LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC802 | Bridge Rectifier Diode, 1 Phase, 5A, 200V V(RRM), Silicon | SEMIKRON | CBR8-020LEADFREE vs KBPC802 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CBR8-020LEADFREE vs KBPC802 |
KBPC802-G | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CBR8-020LEADFREE vs KBPC802-G |
PBPC803 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | CBR8-020LEADFREE vs PBPC803 |
PBPC803 | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | CBR8-020LEADFREE vs PBPC803 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Ltd | CBR8-020LEADFREE vs KBPC802 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | CBR8-020LEADFREE vs KBPC802 |
KBPC802-G | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | CBR8-020LEADFREE vs KBPC802-G |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | CBR8-020LEADFREE vs KBPC802 |
KBPC802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, PLASTIC, KBPC-8, 4 PIN | Won-Top Electronics Co Ltd | CBR8-020LEADFREE vs KBPC802 |