Part Details for CBR2F-040 by Central Semiconductor Corp
Overview of CBR2F-040 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CBR2F-040
CBR2F-040 CAD Models
CBR2F-040 Part Data Attributes
|
CBR2F-040
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR2F-040
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, CASE A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | CASE A | |
Manufacturer Package Code | CASE A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CBR2F-040
This table gives cross-reference parts and alternative options found for CBR2F-040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR2F-040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W04G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | CBR2F-040 vs 2W04G |
2W04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | Diodes Incorporated | CBR2F-040 vs 2W04 |
2W04G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, WOB, 4 PIN | Fairchild Semiconductor Corporation | CBR2F-040 vs 2W04G |
18DB4A | Bridge Rectifier Diode, 1 Phase, 1.8A, 400V V(RRM), Silicon, | International Rectifier | CBR2F-040 vs 18DB4A |
2W04M | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | International Semiconductor Inc | CBR2F-040 vs 2W04M |
2W04 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | CBR2F-040 vs 2W04 |
2W04M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | CBR2F-040 vs 2W04M |
RC204 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RC-2, 4 PIN | Rectron Semiconductor | CBR2F-040 vs RC204 |
2W04G-7 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | Diodes Incorporated | CBR2F-040 vs 2W04G-7 |
2W04M | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | CBR2F-040 vs 2W04M |