Part Details for CBR2045CT by Continental Device India Ltd
Overview of CBR2045CT by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR2045CT
CBR2045CT CAD Models
CBR2045CT Part Data Attributes
|
CBR2045CT
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CBR2045CT
Continental Device India Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for CBR2045CT
This table gives cross-reference parts and alternative options found for CBR2045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR2045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045C-TA3-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Unisonic Technologies Co Ltd | CBR2045CT vs MBR2045C-TA3-T |
MBR2045CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | CBR2045CT vs MBR2045CTD0G |
MBR2045CTHR | Rectifier Diode | Digitron Semiconductors | CBR2045CT vs MBR2045CTHR |
MBR2045CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | CBR2045CT vs MBR2045CT-YC0G |
MBR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | CBR2045CT vs MBR2045CT |
MBR2045CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | CBR2045CT vs MBR2045CTC0 |
MBR2045CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | CBR2045CT vs MBR2045CTHC0 |
MBR2045CT | 45 V, 20 A Schottky Rectifier, 1000-TUBE | onsemi | CBR2045CT vs MBR2045CT |
MBR2045CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | CBR2045CT vs MBR2045CTP |
MBR2045CTG | 45 V, 20 A Schottky Rectifier, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | CBR2045CT vs MBR2045CTG |