CBR122
Amphenol CIT
Description: RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,

Overview of CBR122 by Amphenol CIT

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for CBR122 by Amphenol CIT
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBR122 by Amphenol CIT

CBR122
Amphenol CIT
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code
unknown
Body Depth
1.15 inch
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Gender
FEMALE
Contact Style
COAX
Insertion Loss
0.1 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.2
Want to compare parts?
  1. CBR122
    Amphenol CIT
    RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
    VS

Alternate Parts for CBR122

This table gives cross-reference parts and alternative options found for CBR122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBRL3522 RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, Amphenol CIT CBR122 vs CBRL3522

Related Parts for CBR122

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR122 by Amphenol CIT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR122 by Amphenol CIT

Select Manufacturer
Which Manufacturer of CBR122 would you like to use for your alert(s)?
  • Please alert me when CBR122 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR122 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR122.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR122 by Amphenol CIT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: