Part Details for CBR10F-J010 by Central Semiconductor Corp
Overview of CBR10F-J010 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0102DQM-00#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -1.2A 315Mohm Cmfpak-6 | |
RJCSE5B8J0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs | |
RJCSE4B8J0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs |
Part Details for CBR10F-J010
CBR10F-J010 CAD Models
CBR10F-J010 Part Data Attributes
|
CBR10F-J010
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR10F-J010
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for CBR10F-J010
This table gives cross-reference parts and alternative options found for CBR10F-J010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR10F-J010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR10-J010 | Bridge Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, CASE CM | Central Semiconductor Corp | CBR10F-J010 vs CBR10-J010 |