-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC8553
|
Newark | 15.0Pf 250V Rohs Compliant: Yes |Kemet CBR08C150FAGAC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.6900 | Buy Now |
DISTI #
399-8695-1-ND
|
DigiKey | CAP CER 15PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4841 / $3.6100 | Buy Now |
DISTI #
CBR08C150FAGAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 250 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CBR08C150FAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR08C150FAGAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 15pF C0G 0805 1% RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
V72:2272_13929957
|
Arrow Electronics | CBR08C150FAGAC KEMET Corporation Capacitor Ceramic Multilayer 15pF 250V C0G 1% Pad SMD 0805 125°C Low ESR - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1728 Container: Cut Strips | Americas - 2235 |
|
$0.0248 / $0.1231 | Buy Now |
DISTI #
25805478
|
Verical | CBR08C150FAGAC KEMET Corporation Capacitor Ceramic Multilayer 15pF 250V C0G 1% Pad SMD 0805 125°C Low ESR - Arrow.com RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1728 | Americas - 2235 |
|
$0.0248 / $0.0269 | Buy Now |
DISTI #
CBR08C150FAGAC
|
IBS Electronics | Multilayer Ceramic Capacitor, 15 pF, 250 V, 1%, C0G (NP0), 0805 [2012 Metric] Min Qty: 4000 Package Multiple: 1 | 0 |
|
$2.1190 | Buy Now |
DISTI #
CBR08C150FAGAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR08C150FAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400937728
|
Chip1Stop | Cap Ceramic 15pF 250V C0G 1% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes | 2235 |
|
$0.1240 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR08C150FAGAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR08C150FAGAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CBR08C150FAGAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C150FAGAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM2195C2E150FB12J | CAP CER 15PF 250V NP0 0805 | Murata Manufacturing Co Ltd | CBR08C150FAGAC vs GQM2195C2E150FB12J |
RF0805N150F251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR08C150FAGAC vs RF0805N150F251CG |
GQM2195C2E150FB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR08C150FAGAC vs GQM2195C2E150FB12D |
GUQ21CG150F250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CBR08C150FAGAC vs GUQ21CG150F250NTD |
RF21N150F251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CBR08C150FAGAC vs RF21N150F251CT |
RF0805N150F251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CBR08C150FAGAC vs RF0805N150F251CT |
GUQ21CG150F250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | CBR08C150FAGAC vs GUQ21CG150F250NT |
C0805HQN251-150FNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CBR08C150FAGAC vs C0805HQN251-150FNP |