-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6389
|
Newark | Cap, 8.2Pf, 50V, 0603, Capacitance:8.2Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C829C5GAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 731 |
|
$0.0340 / $0.0780 | Buy Now |
DISTI #
66AH5385
|
Newark | Cap, 8.2Pf, 50V, 0603 Rohs Compliant: Yes |Kemet CBR06C829C5GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
399-17326-1-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23031 In Stock |
|
$0.0185 / $0.1600 | Buy Now |
DISTI #
CBR06C829C5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CBR06C829C5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0171 / $0.0291 | Buy Now |
DISTI #
80-CBR06C829C5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0603 0.25pF RoHS: Compliant | 4655 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
E02:0323_13206126
|
Arrow Electronics | Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125°C Medical T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2342 | Europe - 12000 |
|
$0.0148 / $0.0203 | Buy Now |
DISTI #
76895116
|
Verical | Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125°C Medical T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2342 | Americas - 12000 |
|
$0.0151 / $0.0207 | Buy Now |
DISTI #
CBR06C829C5GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR06C829C5GAC) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C829C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C829C5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C829C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C829C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C829C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | KEMET Corporation | CBR06C829C5GAC vs C0603C829C5GAC7411 |
GRM1885C1H8R2CA01C | Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Murata Manufacturing Co Ltd | CBR06C829C5GAC vs GRM1885C1H8R2CA01C |
C0603C829C5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CBR06C829C5GAC vs C0603C829C5GAL7082 |
C0603C0G500-8R2CPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | VENKEL LTD | CBR06C829C5GAC vs C0603C0G500-8R2CPBU |
C0G06038R2C1HRR | Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603 | Cinetech Industrial Co Ltd | CBR06C829C5GAC vs C0G06038R2C1HRR |
C0603T829C5GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | CBR06C829C5GAC vs C0603T829C5GCL7081 |
C0G06038R2C1HNR | Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603 | Cinetech Industrial Co Ltd | CBR06C829C5GAC vs C0G06038R2C1HNR |
C0603X829C5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CBR06C829C5GAC vs C0603X829C5GAC3191 |
CL10C8R2CBNC | CAP,CERAMIC,8.2PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Samsung Semiconductor | CBR06C829C5GAC vs CL10C8R2CBNC |
0603H0508P20CCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CBR06C829C5GAC vs 0603H0508P20CCB |