CBR06C820J5GAC
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of CBR06C820J5GAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR06C820J5GAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC8305
Newark 82.0Pf 50.0V Rohs Compliant: Yes |Kemet CBR06C820J5GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2070
  • 5,000 $0.2030
  • 10,000 $0.1870
  • 20,000 $0.1740
  • 30,000 $0.1630
  • 50,000 $0.1560
$0.1560 / $0.2070 Buy Now
DISTI # 399-CBR06C820J5GACTR-ND
DigiKey CAP CER 82PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 4,000 $0.1782
$0.1782 Buy Now
DISTI # CBR06C820J5GAC
Avnet Americas Capacitor Multi-layer Ceramic 82pF 5% 50V 0603 T/R - Tape and Reel (Alt: CBR06C820J5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-CBR06C820J5GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 82pF C0G 0603 5% RoHS: Compliant 0
  • 1 $0.5100
  • 10 $0.3670
  • 100 $0.2680
  • 1,000 $0.2020
  • 4,000 $0.1780
  • 8,000 $0.1700
  • 24,000 $0.1660
  • 48,000 $0.1620
$0.1620 / $0.5100 Order Now

CAD Models for CBR06C820J5GAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR06C820J5GAC by KEMET Corporation

CBR06C820J5GAC
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
19 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CBR06C820J5GAC
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for CBR06C820J5GAC

This table gives cross-reference parts and alternative options found for CBR06C820J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C820J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1608C0G1H820J(080AA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000082 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CBR06C820J5GAC vs C1608C0G1H820J(080AA)
C0603X820J5GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation CBR06C820J5GAC vs C0603X820J5GACAUTO
GCM1885C1H820JA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR06C820J5GAC vs GCM1885C1H820JA16J
CL10C820JB81PNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics CBR06C820J5GAC vs CL10C820JB81PNC
CGA3E2C0G1H820J080AA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CBR06C820J5GAC vs CGA3E2C0G1H820J080AA
C0603X820J5GACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation CBR06C820J5GAC vs C0603X820J5GACTU
GRM1885C1H820JA01J Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd CBR06C820J5GAC vs GRM1885C1H820JA01J
C0603C820J5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603 KEMET Corporation CBR06C820J5GAC vs C0603C820J5GALTU
AC0603JRNPO9BN820 Ceramic Capacitor, Ceramic, YAGEO Corporation CBR06C820J5GAC vs AC0603JRNPO9BN820
CGA3E2C0G1H820J080AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CBR06C820J5GAC vs CGA3E2C0G1H820J080AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR06C820J5GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR06C820J5GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR06C820J5GAC would you like to use for your alert(s)?
  • Please alert me when CBR06C820J5GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR06C820J5GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR06C820J5GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR06C820J5GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR06C820J5GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR06C820J5GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: