Part Details for CBR06C179CAGAC by KEMET Corporation
Overview of CBR06C179CAGAC by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBR06C179CAGAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC7716
|
Newark | 1.70Pf 250V Rohs Compliant: Yes |Kemet CBR06C179CAGAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1890 | Buy Now |
DISTI #
399-CBR06C179CAGACTR-ND
|
DigiKey | CAP CER 1.7PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1694 | Buy Now |
DISTI #
CBR06C179CAGAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 1.7pF 0.25pF 250V 0603 T/R - Tape and Reel (Alt: CBR06C179CAGAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR06C179CAGAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1.7pF C0G 0603 0.25pF RoHS: Compliant | 0 |
|
$0.1520 / $0.6300 | Order Now |